3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A3R0CA01D

DigiKey Part Number
490-7286-2-ND - Tape & Reel (TR)
490-7286-1-ND - Cut Tape (CT)
490-7286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A3R0CA01D
Description
CAP CER 3PF 100V C0G/NP0 0402
Customer Reference
Detailed Description
3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A3R0CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C2A3R0CA01DMurata Electronics28 360490-7245-1-ND2,10000 KčSimilar
In-Stock: 9 846
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
500,48300 Kč24,15 Kč
1000,41370 Kč41,37 Kč
5000,29482 Kč147,41 Kč
1 0000,25870 Kč258,70 Kč
2 5000,22056 Kč551,40 Kč
5 0000,19776 Kč988,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17386 Kč1 738,60 Kč
20 0000,15887 Kč3 177,40 Kč
30 0000,15137 Kč4 541,10 Kč
50 0000,14308 Kč7 154,00 Kč
70 0000,13823 Kč9 676,10 Kč
100 0000,13357 Kč13 357,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč