
GRM0335C2A3R0CA01D | |
|---|---|
DigiKey Part Number | 490-7245-2-ND - Tape & Reel (TR) 490-7245-1-ND - Cut Tape (CT) 490-7245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A3R0CA01D |
Description | CAP CER 3PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A3R0CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 50 | 0,25620 Kč | 12,81 Kč |
| 100 | 0,21630 Kč | 21,63 Kč |
| 500 | 0,14992 Kč | 74,96 Kč |
| 1 000 | 0,12956 Kč | 129,56 Kč |
| 2 500 | 0,10826 Kč | 270,65 Kč |
| 5 000 | 0,09550 Kč | 477,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,07754 Kč | 1 163,10 Kč |
| 30 000 | 0,07012 Kč | 2 103,60 Kč |
| 45 000 | 0,06641 Kč | 2 988,45 Kč |
| 75 000 | 0,06231 Kč | 4 673,25 Kč |
| 105 000 | 0,05991 Kč | 6 290,55 Kč |
| 150 000 | 0,05760 Kč | 8 640,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

