30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H300GA01D

DigiKey Part Number
490-8198-2-ND - Tape & Reel (TR)
490-8198-1-ND - Cut Tape (CT)
490-8198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H300GA01D
Description
CAP CER 30PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H300GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A300GAT2AKYOCERA AVX004025A300GAT2A-ND2,66685 KčDirect
04025A300FAT2AKYOCERA AVX004025A300FAT2A-ND0,79339 KčUpgrade
C0402C300F5GACTUKEMET0399-C0402C300F5GACTUTR-ND11,47675 KčUpgrade
In-Stock: 2 923
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,40700 Kč14,07 Kč
500,98280 Kč49,14 Kč
1000,85040 Kč85,04 Kč
5000,62952 Kč314,76 Kč
1 0000,56149 Kč561,49 Kč
2 5000,48984 Kč1 224,60 Kč
5 0000,44680 Kč2 234,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,39963 Kč3 996,30 Kč
20 0000,37136 Kč7 427,20 Kč
30 0000,35720 Kč10 716,00 Kč
50 0000,34153 Kč17 076,50 Kč
70 0000,33236 Kč23 265,20 Kč
100 0000,32355 Kč32 355,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč