
GRM1555C1H300GA01D | |
|---|---|
DigiKey Part Number | 490-8198-2-ND - Tape & Reel (TR) 490-8198-1-ND - Cut Tape (CT) 490-8198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H300GA01D |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H300GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A300GAT2A | KYOCERA AVX | 0 | 04025A300GAT2A-ND | 2,66685 Kč | Direct |
| 04025A300FAT2A | KYOCERA AVX | 0 | 04025A300FAT2A-ND | 0,79339 Kč | Upgrade |
| C0402C300F5GACTU | KEMET | 0 | 399-C0402C300F5GACTUTR-ND | 11,47675 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,98280 Kč | 49,14 Kč |
| 100 | 0,85040 Kč | 85,04 Kč |
| 500 | 0,62952 Kč | 314,76 Kč |
| 1 000 | 0,56149 Kč | 561,49 Kč |
| 2 500 | 0,48984 Kč | 1 224,60 Kč |
| 5 000 | 0,44680 Kč | 2 234,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39963 Kč | 3 996,30 Kč |
| 20 000 | 0,37136 Kč | 7 427,20 Kč |
| 30 000 | 0,35720 Kč | 10 716,00 Kč |
| 50 000 | 0,34153 Kč | 17 076,50 Kč |
| 70 000 | 0,33236 Kč | 23 265,20 Kč |
| 100 000 | 0,32355 Kč | 32 355,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

