22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
cut-tape-render

GRM1555C1H220JA01D

DigiKey Part Number
490-5868-2-ND - Tape & Reel (TR)
490-5868-1-ND - Cut Tape (CT)
490-5868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H220JA01D
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H220JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C2A220JA01DMurata Electronics489 543490-7303-1-ND2,09000 KčUpgrade
In-Stock: 68 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,45900 Kč4,59 Kč
500,30440 Kč15,22 Kč
1000,25650 Kč25,65 Kč
5000,17894 Kč89,47 Kč
1 0000,15516 Kč155,16 Kč
2 5000,13030 Kč325,75 Kč
5 0000,11550 Kč577,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10036 Kč1 003,60 Kč
20 0000,09064 Kč1 812,80 Kč
30 0000,08579 Kč2 573,70 Kč
50 0000,08041 Kč4 020,50 Kč
70 0000,07727 Kč5 408,90 Kč
100 0000,07425 Kč7 425,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč