
GRM1555C2A220JA01D | |
|---|---|
DigiKey Part Number | 490-7303-2-ND - Tape & Reel (TR) 490-7303-1-ND - Cut Tape (CT) 490-7303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A220JA01D |
Description | CAP CER 22PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A220JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,02200 Kč | 10,22 Kč |
| 50 | 0,69660 Kč | 34,83 Kč |
| 100 | 0,59860 Kč | 59,86 Kč |
| 500 | 0,43588 Kč | 217,94 Kč |
| 1 000 | 0,38541 Kč | 385,41 Kč |
| 2 500 | 0,33269 Kč | 831,72 Kč |
| 5 000 | 0,30099 Kč | 1 504,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26708 Kč | 2 670,80 Kč |
| 20 000 | 0,24626 Kč | 4 925,20 Kč |
| 30 000 | 0,23585 Kč | 7 075,50 Kč |
| 50 000 | 0,22431 Kč | 11 215,50 Kč |
| 70 000 | 0,21757 Kč | 15 229,90 Kč |
| 100 000 | 0,21108 Kč | 21 108,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

