GRM0335C1ER80BA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 2 698 833
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,34512 Kč
Datasheet
0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1ER80BA01J

DigiKey Part Number
GRM0335C1ER80BA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C1ER80BA01J
Description
CAP CER 0.8PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1ER80BA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1HR80BA01DMurata Electronics2 698 833490-11349-1-ND2,10000 KčUpgrade
GRM0335C2AR80BA01DMurata Electronics0490-7236-1-ND2,10000 KčUpgrade
02013A0R8BAT2AKYOCERA AVX002013A0R8BAT2A-ND0,34512 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,05760 Kč2 880,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,05760 Kč
Unit Price with VAT:0,06970 Kč