
GRM0335C2AR80BA01D | |
|---|---|
DigiKey Part Number | 490-7236-2-ND - Tape & Reel (TR) 490-7236-1-ND - Cut Tape (CT) 490-7236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2AR80BA01D |
Description | CAP CER 0.8PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2AR80BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 50 | 0,47460 Kč | 23,73 Kč |
| 100 | 0,40530 Kč | 40,53 Kč |
| 500 | 0,28852 Kč | 144,26 Kč |
| 1 000 | 0,25303 Kč | 253,03 Kč |
| 2 500 | 0,21561 Kč | 539,02 Kč |
| 5 000 | 0,19314 Kč | 965,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,16079 Kč | 2 411,85 Kč |
| 30 000 | 0,14768 Kč | 4 430,40 Kč |
| 45 000 | 0,14112 Kč | 6 350,40 Kč |
| 75 000 | 0,13385 Kč | 10 038,75 Kč |
| 105 000 | 0,12960 Kč | 13 608,00 Kč |
| 150 000 | 0,12552 Kč | 18 828,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

