
GRJ21BC72A105ME11L | |
|---|---|
DigiKey Part Number | 490-GRJ21BC72A105ME11LTR-ND - Tape & Reel (TR) 490-GRJ21BC72A105ME11LCT-ND - Cut Tape (CT) 490-GRJ21BC72A105ME11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ21BC72A105ME11L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BC72A105ME11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7S2A105M125AE | TDK | 39 822 | 445-6804-1-ND | 9,24000 Kč | Parametric Equivalent |
| CGA4J3X7S2A105M125AE | TDK | 459 859 | 445-7961-1-ND | 10,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 50 | 2,80540 Kč | 140,27 Kč |
| 100 | 2,48200 Kč | 248,20 Kč |
| 500 | 1,94190 Kč | 970,95 Kč |
| 1 000 | 1,77517 Kč | 1 775,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52452 Kč | 4 573,56 Kč |
| 6 000 | 1,42685 Kč | 8 561,10 Kč |
| 9 000 | 1,37791 Kč | 12 401,19 Kč |
| 15 000 | 1,32371 Kč | 19 855,65 Kč |
| 21 000 | 1,29203 Kč | 27 132,63 Kč |
| 30 000 | 1,26155 Kč | 37 846,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

