100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E101JB12D

DigiKey Part Number
490-5306-2-ND - Tape & Reel (TR)
490-5306-1-ND - Cut Tape (CT)
490-5306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E101JB12D
Description
CAP CER 100PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E101JB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM2195C2E101GB12DMurata Electronics4 693490-12671-1-ND30,87000 KčUpgrade
CBR08C101JAGACKEMET1 309399-6208-1-ND32,34000 KčDirect
QSCT251Q101J1GV001EJohanson Technology Inc.77 059712-QSCT251Q101J1GV001ECT-ND9,66000 KčDirect
CBR08C101FAGACKEMET4 435399-8773-1-ND97,43000 KčUpgrade
QSCT251Q101F1GV001EJohanson Technology Inc.5 280712-QSCT251Q101F1GV001ECT-ND38,01000 KčUpgrade
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,14700 Kč81,47 Kč
506,17340 Kč308,67 Kč
1005,56240 Kč556,24 Kč
5004,53262 Kč2 266,31 Kč
1 0004,21451 Kč4 214,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,63045 Kč14 521,80 Kč
8 0003,45819 Kč27 665,52 Kč
12 0003,37189 Kč40 462,68 Kč
20 0003,27623 Kč65 524,60 Kč
28 0003,22032 Kč90 168,96 Kč
40 0003,16652 Kč126 660,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč