


QSCT251Q101F1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q101F1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q101F1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q101F1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q101F1GV001E |
Description | CAP CER 100PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q101F1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C101FAGAC | KEMET | 4 435 | 399-8773-1-ND | 97,43000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 25,45000 Kč | 254,50 Kč |
| 50 | 20,43100 Kč | 1 021,55 Kč |
| 100 | 18,87930 Kč | 1 887,93 Kč |
| 500 | 16,26044 Kč | 8 130,22 Kč |
| 1 000 | 15,44991 Kč | 15 449,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,23271 Kč | 56 930,84 Kč |
| 8 000 | 13,78004 Kč | 110 240,32 Kč |
| 12 000 | 13,55325 Kč | 162 639,00 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

