
GQM1875C2E150GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E150GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E150GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E150GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E150GB12D |
Description | CAP CER 15PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E150GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q150G1GV001T | Johanson Technology Inc. | 73 549 | 712-QSCP251Q150G1GV001TCT-ND | 12,39000 Kč | Direct |
| CBR06C150FAGAC | KEMET | 215 | 399-8784-1-ND | 21,00000 Kč | Upgrade |
| QSCP251Q150F1GV001T | Johanson Technology Inc. | 7 547 | 712-QSCP251Q150F1GV001TCT-ND | 23,94000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 50 | 6,61860 Kč | 330,93 Kč |
| 100 | 5,97390 Kč | 597,39 Kč |
| 500 | 4,88498 Kč | 2 442,49 Kč |
| 1 000 | 4,54838 Kč | 4 548,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,92615 Kč | 15 704,60 Kč |
| 8 000 | 3,74400 Kč | 29 952,00 Kč |
| 12 000 | 3,65278 Kč | 43 833,36 Kč |
| 20 000 | 3,55162 Kč | 71 032,40 Kč |
| 28 000 | 3,49249 Kč | 97 789,72 Kč |
| 40 000 | 3,43561 Kč | 137 424,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

