
GJM0335C1HR50WB01D | |
|---|---|
DigiKey Part Number | 490-17139-2-ND - Tape & Reel (TR) 490-17139-1-ND - Cut Tape (CT) 490-17139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR50WB01D |
Description | CAP CER 0.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR50WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,33300 Kč | 13,33 Kč |
| 50 | 0,92900 Kč | 46,45 Kč |
| 100 | 0,80200 Kč | 80,20 Kč |
| 500 | 0,59366 Kč | 296,83 Kč |
| 1 000 | 0,50388 Kč | 503,88 Kč |
| 2 500 | 0,46193 Kč | 1 154,83 Kč |
| 5 000 | 0,42135 Kč | 2 106,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,28916 Kč | 4 337,40 Kč |
| 30 000 | 0,28658 Kč | 8 597,40 Kč |
| 45 000 | 0,28524 Kč | 12 835,80 Kč |
| 75 000 | 0,27405 Kč | 20 553,75 Kč |
| 105 000 | 0,26691 Kč | 28 025,55 Kč |
| 150 000 | 0,26005 Kč | 39 007,50 Kč |
| 180 000 | 0,24585 Kč | 44 253,00 Kč |
| 375 000 | 0,24527 Kč | 91 976,25 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


