
GJM0335C1H2R0BB01D | |
|---|---|
DigiKey Part Number | 490-17161-2-ND - Tape & Reel (TR) 490-17161-1-ND - Cut Tape (CT) 490-17161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H2R0BB01D |
Description | CAP CER 2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H2R0BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,20101 Kč | 3 015,15 Kč |
| 30 000 | 0,19909 Kč | 5 972,70 Kč |
| 45 000 | 0,19548 Kč | 8 796,60 Kč |
| 75 000 | 0,18625 Kč | 13 968,75 Kč |
| 105 000 | 0,18086 Kč | 18 990,30 Kč |
| 150 000 | 0,17912 Kč | 26 868,00 Kč |
| 180 000 | 0,17321 Kč | 31 177,80 Kč |
| 360 000 | 0,16494 Kč | 59 378,40 Kč |
| 375 000 | 0,16450 Kč | 61 687,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,88400 Kč | 8,84 Kč |
| 50 | 0,59360 Kč | 29,68 Kč |
| 100 | 0,51150 Kč | 51,15 Kč |
| 500 | 0,36880 Kč | 184,40 Kč |
| 1 000 | 0,31175 Kč | 311,75 Kč |
| 2 500 | 0,27988 Kč | 699,70 Kč |
| 5 000 | 0,25247 Kč | 1 262,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,87400 Kč | 8,74 Kč |
| 50 | 0,58680 Kč | 29,34 Kč |
| 100 | 0,50560 Kč | 50,56 Kč |
| 500 | 0,36452 Kč | 182,26 Kč |
| 1 000 | 0,30814 Kč | 308,14 Kč |
| 2 500 | 0,27664 Kč | 691,60 Kč |
| 5 000 | 0,24955 Kč | 1 247,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


