
GCQ1555C1H2R7CB01D | |
|---|---|
DigiKey Part Number | 490-17454-2-ND - Tape & Reel (TR) 490-17454-1-ND - Cut Tape (CT) 490-17454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R7CB01D |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R7CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H2R7BA16D | Murata Electronics | 77 762 | 490-16448-1-ND | 2,10000 Kč | Upgrade |
| GCQ1555C1H2R7BB01D | Murata Electronics | 5 862 | 490-GCQ1555C1H2R7BB01DCT-ND | 4,20000 Kč | Upgrade |
| GCQ1555C1H2R7WB01D | Murata Electronics | 5 885 | 490-GCQ1555C1H2R7WB01DCT-ND | 6,51000 Kč | Upgrade |
| GCM1555C1H2R7CA16D | Murata Electronics | 17 569 | 490-GCM1555C1H2R7CA16DCT-ND | 2,10000 Kč | Parametric Equivalent |
| GRT1555C1H2R7CA02D | Murata Electronics | 4 191 | 490-GRT1555C1H2R7CA02DCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 50 | 1,62520 Kč | 81,26 Kč |
| 100 | 1,42160 Kč | 142,16 Kč |
| 500 | 1,07930 Kč | 539,65 Kč |
| 1 000 | 0,97431 Kč | 974,31 Kč |
| 2 500 | 0,86360 Kč | 2 159,00 Kč |
| 5 000 | 0,79700 Kč | 3 985,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64720 Kč | 6 472,00 Kč |
| 20 000 | 0,60675 Kč | 12 135,00 Kč |
| 30 000 | 0,58650 Kč | 17 595,00 Kč |
| 50 000 | 0,56404 Kč | 28 202,00 Kč |
| 70 000 | 0,55092 Kč | 38 564,40 Kč |
| 100 000 | 0,53830 Kč | 53 830,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

