
GCQ1555C1H2R7BB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H2R7BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H2R7BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H2R7BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R7BB01D |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R7BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ1555C1H2R7WB01D | Murata Electronics | 5 885 | 490-GCQ1555C1H2R7WB01DCT-ND | 6,51000 Kč | Upgrade |
| GCM1555C1H2R7BA16D | Murata Electronics | 77 762 | 490-16448-1-ND | 2,10000 Kč | Parametric Equivalent |
| GCM1555C1H2R7BA16J | Murata Electronics | 49 660 | 490-GCM1555C1H2R7BA16JCT-ND | 2,10000 Kč | Parametric Equivalent |
| AC0402BRNPO9BN2R7 | YAGEO | 99 106 | 13-AC0402BRNPO9BN2R7CT-ND | 2,10000 Kč | Parametric Equivalent |
| AQ0402BRNPO9BN2R7 | YAGEO | 9 630 | 13-AQ0402BRNPO9BN2R7CT-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 50 | 1,75540 Kč | 87,77 Kč |
| 100 | 1,53920 Kč | 153,92 Kč |
| 500 | 1,17462 Kč | 587,31 Kč |
| 1 000 | 1,06208 Kč | 1 062,08 Kč |
| 2 500 | 0,94374 Kč | 2 359,35 Kč |
| 5 000 | 0,87247 Kč | 4 362,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75673 Kč | 7 567,30 Kč |
| 20 000 | 0,71134 Kč | 14 226,80 Kč |
| 30 000 | 0,68862 Kč | 20 658,60 Kč |
| 50 000 | 0,66343 Kč | 33 171,50 Kč |
| 70 000 | 0,64871 Kč | 45 409,70 Kč |
| 100 000 | 0,63455 Kč | 63 455,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

