1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H1R5BB01D

DigiKey Part Number
490-GCQ1555C1H1R5BB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H1R5BB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H1R5BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H1R5BB01D
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H1R5BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCQ1555C1H1R5WB01DMurata Electronics4 329490-GCQ1555C1H1R5WB01DCT-ND7,35000 KčUpgrade
GCM1555C1H1R5BA16DMurata Electronics99 759490-14419-1-ND2,10000 KčParametric Equivalent
GCM1555C1H1R5BA16JMurata Electronics48 850490-GCM1555C1H1R5BA16JCT-ND2,10000 KčParametric Equivalent
AC0402BRNPO9BN1R5YAGEO101311-3042-1-ND2,73000 KčParametric Equivalent
AQ0402BRNPO9BN1R5YAGEO9 26013-AQ0402BRNPO9BN1R5CT-ND4,62000 KčParametric Equivalent
In-Stock: 7 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,37300 Kč23,73 Kč
501,69240 Kč84,62 Kč
1001,48250 Kč148,25 Kč
5001,12844 Kč564,22 Kč
1 0001,01945 Kč1 019,45 Kč
2 5000,90476 Kč2 261,90 Kč
5 0000,83576 Kč4 178,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75673 Kč7 567,30 Kč
20 0000,71134 Kč14 226,80 Kč
30 0000,68862 Kč20 658,60 Kč
50 0000,66343 Kč33 171,50 Kč
70 0000,64871 Kč45 409,70 Kč
100 0000,63455 Kč63 455,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč