
AQ0402BRNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 13-AQ0402BRNPO9BN1R5TR-ND - Tape & Reel (TR) 13-AQ0402BRNPO9BN1R5CT-ND - Cut Tape (CT) 13-AQ0402BRNPO9BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402BRNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402BRNPO9BN1R5 | YAGEO | 101 | 311-3042-1-ND | 2,73000 Kč | Parametric Equivalent |
| CBR04C159B5GACAUTO | KEMET | 11 434 | 399-CBR04C159B5GACAUTOCT-ND | 3,78000 Kč | Parametric Equivalent |
| GCM1555C1H1R5BA16D | Murata Electronics | 99 759 | 490-14419-1-ND | 2,10000 Kč | Parametric Equivalent |
| GCM1555C1H1R5BA16J | Murata Electronics | 48 850 | 490-GCM1555C1H1R5BA16JCT-ND | 2,10000 Kč | Parametric Equivalent |
| GCQ1555C1H1R5BB01D | Murata Electronics | 7 490 | 490-GCQ1555C1H1R5BB01DCT-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 50 | 1,88980 Kč | 94,49 Kč |
| 100 | 1,66090 Kč | 166,09 Kč |
| 500 | 1,27164 Kč | 635,82 Kč |
| 1 000 | 1,15174 Kč | 1 151,74 Kč |
| 2 500 | 1,02571 Kč | 2 564,27 Kč |
| 5 000 | 0,94978 Kč | 4 748,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,84507 Kč | 8 450,70 Kč |
| 20 000 | 0,79614 Kč | 15 922,80 Kč |
| 30 000 | 0,77163 Kč | 23 148,90 Kč |
| 50 000 | 0,74448 Kč | 37 224,00 Kč |
| 70 000 | 0,72860 Kč | 51 002,00 Kč |
| 100 000 | 0,71333 Kč | 71 333,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

