1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2195C1H102JA16D

DigiKey Part Number
490-16393-2-ND - Tape & Reel (TR)
490-16393-1-ND - Cut Tape (CT)
490-16393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2195C1H102JA16D
Description
CAP CER 1000PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2195C1H102JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM2165C1H102FA16DMurata Electronics562490-16396-1-ND11,34000 KčUpgrade
08055A102J4T2AKYOCERA AVX5 536478-KAM21BCG1H102JTCT-ND6,51000 KčDirect
08055A102J4T4AKYOCERA AVX0478-KAM21BCG1H102JMTR-ND1,26351 KčDirect
AC0805JRNPO9BN102YAGEO369311-3135-1-ND3,36000 KčDirect
CGA4C2C0G1H102J060AATDK9 932445-6940-1-ND3,99000 KčDirect
In-Stock: 8 202
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,69100 Kč36,91 Kč
502,68200 Kč134,10 Kč
1002,37340 Kč237,34 Kč
5001,85280 Kč926,40 Kč
1 0001,69242 Kč1 692,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,42010 Kč5 680,40 Kč
8 0001,33274 Kč10 661,92 Kč
12 0001,28902 Kč15 468,24 Kč
20 0001,24054 Kč24 810,80 Kč
28 0001,21221 Kč33 941,88 Kč
40 0001,18496 Kč47 398,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč