
GCM2165C1H102FA16D | |
|---|---|
DigiKey Part Number | 490-16396-2-ND - Tape & Reel (TR) 490-16396-1-ND - Cut Tape (CT) 490-16396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H102FA16D |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H102FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2165C1H102FA16J | Murata Electronics | 0 | 490-GCM2165C1H102FA16JTR-ND | 2,66137 Kč | Parametric Equivalent |
| GA0805A102FBABR31G | Vishay Vitramon | 0 | GA0805A102FBABR31G-ND | 10,27667 Kč | Upgrade |
| GA0805A102FBABT31G | Vishay Vitramon | 0 | GA0805A102FBABT31G-ND | 10,59570 Kč | Upgrade |
| GA0805A102FBBBR31G | Vishay Vitramon | 0 | GA0805A102FBBBR31G-ND | 10,34689 Kč | Upgrade |
| GA0805A102FBBBT31G | Vishay Vitramon | 0 | GA0805A102FBBBT31G-ND | 10,59570 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 50 | 5,21180 Kč | 260,59 Kč |
| 100 | 4,67840 Kč | 467,84 Kč |
| 500 | 3,78006 Kč | 1 890,03 Kč |
| 1 000 | 3,50247 Kč | 3 502,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,99810 Kč | 11 992,40 Kč |
| 8 000 | 2,84785 Kč | 22 782,80 Kč |
| 12 000 | 2,77261 Kč | 33 271,32 Kč |
| 20 000 | 2,68921 Kč | 53 784,20 Kč |
| 28 000 | 2,64045 Kč | 73 932,60 Kč |
| 40 000 | 2,59353 Kč | 103 741,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

