Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805A102FBABR31G | |
|---|---|
DigiKey Part Number | GA0805A102FBABR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A102FBABR31G |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A102FBABR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A102FBBBR31G | Vishay Vitramon | 0 | GA0805A102FBBBR31G-ND | 10,34689 Kč | Upgrade |
| GA0805A102FBBBT31G | Vishay Vitramon | 0 | GA0805A102FBBBT31G-ND | 10,59570 Kč | Upgrade |
| GA0805A102FBCBR31G | Vishay Vitramon | 0 | GA0805A102FBCBR31G-ND | 14,38936 Kč | Upgrade |
| GA0805A102FBCBT31G | Vishay Vitramon | 0 | GA0805A102FBCBT31G-ND | 14,70084 Kč | Upgrade |
| GA0805A102FXBBC31G | Vishay Vitramon | 0 | GA0805A102FXBBC31G-ND | 8,41649 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,27667 Kč | 102 766,70 Kč |
| Unit Price without VAT: | 10,27667 Kč |
|---|---|
| Unit Price with VAT: | 12,43477 Kč |



