
GCM2165C1H102JA16D | |
|---|---|
DigiKey Part Number | 490-8032-2-ND - Tape & Reel (TR) 490-8032-1-ND - Cut Tape (CT) 490-8032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H102JA16D |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H102JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2165C2A102JA16D | Murata Electronics | 18 147 | 490-8037-1-ND | 8,82000 Kč | Upgrade |
| CGA4C2C0G1H102J060AA | TDK | 9 932 | 445-6940-1-ND | 3,99000 Kč | Direct |
| CL21C102JBC1PNC | Samsung Electro-Mechanics | 39 324 | 1276-2575-1-ND | 4,20000 Kč | Direct |
| CGA4C2C0G2A102J060AA | TDK | 145 407 | 445-5749-1-ND | 3,99000 Kč | Upgrade |
| CGA4C2NP02A102J060AA | TDK | 17 242 | 445-12617-1-ND | 3,78000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 50 | 3,10360 Kč | 155,18 Kč |
| 100 | 2,75700 Kč | 275,70 Kč |
| 500 | 2,16742 Kč | 1 083,71 Kč |
| 1 000 | 1,98599 Kč | 1 985,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,66493 Kč | 6 659,72 Kč |
| 8 000 | 1,56677 Kč | 12 534,16 Kč |
| 12 000 | 1,51763 Kč | 18 211,56 Kč |
| 20 000 | 1,46316 Kč | 29 263,20 Kč |
| 28 000 | 1,43133 Kč | 40 077,24 Kč |
| 40 000 | 1,40070 Kč | 56 028,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

