1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C1H102FA16D

DigiKey Part Number
490-16396-2-ND - Tape & Reel (TR)
490-16396-1-ND - Cut Tape (CT)
490-16396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C1H102FA16D
Description
CAP CER 1000PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C1H102FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM2165C1H102FA16JMurata Electronics0490-GCM2165C1H102FA16JTR-ND2,66137 KčParametric Equivalent
GA0805A102FBABR31GVishay Vitramon0GA0805A102FBABR31G-ND10,27667 KčUpgrade
GA0805A102FBABT31GVishay Vitramon0GA0805A102FBABT31G-ND10,59570 KčUpgrade
GA0805A102FBBBR31GVishay Vitramon0GA0805A102FBBBR31G-ND10,34689 KčUpgrade
GA0805A102FBBBT31GVishay Vitramon0GA0805A102FBBBT31G-ND10,59570 KčUpgrade
In-Stock: 562
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,95000 Kč69,50 Kč
505,21180 Kč260,59 Kč
1004,67840 Kč467,84 Kč
5003,78006 Kč1 890,03 Kč
1 0003,50247 Kč3 502,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,99810 Kč11 992,40 Kč
8 0002,84785 Kč22 782,80 Kč
12 0002,77261 Kč33 271,32 Kč
20 0002,68921 Kč53 784,20 Kč
28 0002,64045 Kč73 932,60 Kč
40 0002,59353 Kč103 741,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč