470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM1885C1H471FA16D

DigiKey Part Number
490-14355-2-ND - Tape & Reel (TR)
490-14355-1-ND - Cut Tape (CT)
490-14355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H471FA16D
Description
CAP CER 470PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H471FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H471FA16JMurata Electronics0490-GCM1885C1H471FA16JTR-ND1,51629 KčParametric Equivalent
KAM15ACG1H471FTKYOCERA AVX0478-KAM15ACG1H471FTTR-ND4,90004 KčDirect
GA0603A471FBAAR31GVishay Vitramon0GA0603A471FBAAR31G-ND6,91078 KčUpgrade
GA0603A471FBAAT31GVishay Vitramon0GA0603A471FBAAT31G-ND6,98984 KčUpgrade
GA0603A471FBBAR31GVishay Vitramon0GA0603A471FBBAR31G-ND6,91078 KčUpgrade
In-Stock: 166 802
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,36800 Kč43,68 Kč
503,20000 Kč160,00 Kč
1002,84100 Kč284,10 Kč
5002,23796 Kč1 118,98 Kč
1 0002,05171 Kč2 051,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,72220 Kč6 888,80 Kč
8 0001,62157 Kč12 972,56 Kč
12 0001,57121 Kč18 854,52 Kč
20 0001,51538 Kč30 307,60 Kč
28 0001,48274 Kč41 516,72 Kč
40 0001,45135 Kč58 054,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč