KAM15ACG1H471FT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 22,95580 Kč
Datasheet

Direct


Murata Electronics
In Stock: 166 802
Unit Price: 7,35000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,95580 Kč
Datasheet
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H471FT

DigiKey Part Number
478-KAM15ACG1H471FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15ACG1H471FT
Description
CAP CER 470PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H471FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0500471FATKnowles Syfer00603J0500471FAT-ND22,95580 KčDirect
GCM1885C1H471FA16DMurata Electronics166 802490-14355-1-ND7,35000 KčDirect
0603J0630471FATKnowles Syfer00603J0630471FAT-ND22,95580 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,90004 Kč19 600,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4,90004 Kč
Unit Price with VAT:5,92905 Kč