


GCM155R71C104KA55D | |
|---|---|
DigiKey Part Number | 490-4759-2-ND - Tape & Reel (TR) 490-4759-1-ND - Cut Tape (CT) 490-4759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C104KA55D |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C104KA55D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK105B7104KVHF | Taiyo Yuden | 1 451 188 | 587-3773-1-ND | 2,10000 Kč | Direct |
| CGA2B3X7R1E104K050BB | TDK | 529 021 | 445-6902-1-ND | 2,52000 Kč | Upgrade |
| CGA2B3X7R1H104K050BB | TDK | 187 470 | 445-6899-1-ND | 2,73000 Kč | Upgrade |
| CGA2B3X7R1V104K050BB | TDK | 381 421 | 445-6901-1-ND | 2,52000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 50 | 0,43680 Kč | 21,84 Kč |
| 100 | 0,36960 Kč | 36,96 Kč |
| 500 | 0,26290 Kč | 131,45 Kč |
| 1 000 | 0,22993 Kč | 229,93 Kč |
| 2 500 | 0,19536 Kč | 488,40 Kč |
| 5 000 | 0,17462 Kč | 873,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15312 Kč | 1 531,20 Kč |
| 20 000 | 0,13954 Kč | 2 790,80 Kč |
| 30 000 | 0,13275 Kč | 3 982,50 Kč |
| 50 000 | 0,12523 Kč | 6 261,50 Kč |
| 70 000 | 0,12084 Kč | 8 458,80 Kč |
| 100 000 | 0,11662 Kč | 11 662,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

