
GCM1555C1H681JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H681JA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H681JA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H681JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H681JA16J |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H681JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,66600 Kč | 6,66 Kč |
| 50 | 0,44940 Kč | 22,47 Kč |
| 100 | 0,38280 Kč | 38,28 Kč |
| 500 | 0,27214 Kč | 136,07 Kč |
| 1 000 | 0,23864 Kč | 238,64 Kč |
| 2 500 | 0,20348 Kč | 508,70 Kč |
| 5 000 | 0,18226 Kč | 911,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,11071 Kč | 5 535,50 Kč |
| 100 000 | 0,10977 Kč | 10 977,00 Kč |
| 150 000 | 0,10929 Kč | 16 393,50 Kč |
| 250 000 | 0,10873 Kč | 27 182,50 Kč |
| 350 000 | 0,10840 Kč | 37 940,00 Kč |
| 500 000 | 0,10807 Kč | 54 035,00 Kč |
| 600 000 | 0,10792 Kč | 64 752,00 Kč |
| 1 200 000 | 0,10739 Kč | 128 868,00 Kč |
| 1 250 000 | 0,10714 Kč | 133 925,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

