470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H471JA16D

DigiKey Part Number
490-4758-2-ND - Tape & Reel (TR)
490-4758-1-ND - Cut Tape (CT)
490-4758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H471JA16D
Description
CAP CER 470PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H471JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H471J050BATDK150 570445-5604-1-ND2,10000 KčDirect
CGA2B2NP01H471J050BATDK18 412445-12141-1-ND2,73000 KčDirect
UMK105CG471JVHFTaiyo Yuden77 393587-3752-1-ND2,10000 KčDirect
CGA2B2C0G2A471J050BATDK24 585445-15518-1-ND3,99000 KčUpgrade
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
500,50400 Kč25,20 Kč
1000,43050 Kč43,05 Kč
5000,30742 Kč153,71 Kč
1 0000,27003 Kč270,03 Kč
2 5000,23056 Kč576,40 Kč
5 0000,20683 Kč1 034,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,18203 Kč1 820,30 Kč
20 0000,16651 Kč3 330,20 Kč
30 0000,15875 Kč4 762,50 Kč
50 0000,15014 Kč7 507,00 Kč
70 0000,14512 Kč10 158,40 Kč
100 0000,14028 Kč14 028,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč