
GCJ216R72A102KA01D | |
|---|---|
DigiKey Part Number | 490-5818-2-ND - Tape & Reel (TR) 490-5818-1-ND - Cut Tape (CT) 490-5818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ216R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ216R72A102KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C102K4Z4A | KYOCERA AVX | 0 | 478-KAF21BR72A102KMTR-ND | 2,01546 Kč | Similar |
| C0805X102K1RACAUTO | KEMET | 6 000 | 399-C0805X102K1RACAUTOCT-ND | 9,45000 Kč | Similar |
| CEU4J2X7R2A102K125AE | TDK | 3 117 | 445-12033-1-ND | 5,46000 Kč | Similar |
| KAF21BR72A102KT | KYOCERA AVX | 20 606 | 478-KAF21BR72A102KTCT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 50 | 5,46780 Kč | 273,39 Kč |
| 100 | 4,91140 Kč | 491,14 Kč |
| 500 | 3,97828 Kč | 1 989,14 Kč |
| 1 000 | 3,68998 Kč | 3 689,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,16424 Kč | 12 656,96 Kč |
| 8 000 | 3,00810 Kč | 24 064,80 Kč |
| 12 000 | 2,92989 Kč | 35 158,68 Kč |
| 20 000 | 2,84320 Kč | 56 864,00 Kč |
| 28 000 | 2,79250 Kč | 78 190,00 Kč |
| 40 000 | 2,74375 Kč | 109 750,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

