
KAF21BR72A102KT | |
|---|---|
DigiKey Part Number | 478-KAF21BR72A102KTTR-ND - Tape & Reel (TR) 478-KAF21BR72A102KTCT-ND - Cut Tape (CT) 478-KAF21BR72A102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF21BR72A102KT |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF21BR72A102KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 50 | 3,92660 Kč | 196,33 Kč |
| 100 | 3,50250 Kč | 350,25 Kč |
| 500 | 2,79022 Kč | 1 395,11 Kč |
| 1 000 | 2,57016 Kč | 2 570,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,24049 Kč | 8 961,96 Kč |
| 8 000 | 2,11802 Kč | 16 944,16 Kč |
| 12 000 | 2,05670 Kč | 24 680,40 Kč |
| 20 000 | 1,98873 Kč | 39 774,60 Kč |
| 28 000 | 1,94900 Kč | 54 572,00 Kč |
| 40 000 | 1,91077 Kč | 76 430,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

