
GCJ188R92A103KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R92A103KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R92A103KA01DCT-ND - Cut Tape (CT) 490-GCJ188R92A103KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R92A103KA01D |
Description | CAP CER 10000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R92A103KA01D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R2A103K080AE | TDK | 661 | 445-173727-1-ND | 4,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,12920 Kč | 106,46 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 500 | 1,44550 Kč | 722,75 Kč |
| 1 000 | 1,31300 Kč | 1 313,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,08287 Kč | 4 331,48 Kč |
| 8 000 | 1,01140 Kč | 8 091,20 Kč |
| 12 000 | 0,97558 Kč | 11 706,96 Kč |
| 20 000 | 0,93593 Kč | 18 718,60 Kč |
| 28 000 | 0,91275 Kč | 25 557,00 Kč |
| 40 000 | 0,89045 Kč | 35 618,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

