
CGA3E2X8R2A103K080AE | |
|---|---|
DigiKey Part Number | 445-173727-2-ND - Tape & Reel (TR) 445-173727-1-ND - Cut Tape (CT) 445-173727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R2A103K080AE |
Description | CAP CER 10000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R2A103K080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R92A103KA01D | Murata Electronics | 2 590 | 490-GCJ188R92A103KA01DCT-ND | 5,04000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 50 | 1,96960 Kč | 98,48 Kč |
| 100 | 1,73230 Kč | 173,23 Kč |
| 500 | 1,32918 Kč | 664,59 Kč |
| 1 000 | 1,20529 Kč | 1 205,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99063 Kč | 3 962,52 Kč |
| 8 000 | 0,92370 Kč | 7 389,60 Kč |
| 12 000 | 0,89019 Kč | 10 682,28 Kč |
| 20 000 | 0,85308 Kč | 17 061,60 Kč |
| 28 000 | 0,83139 Kč | 23 278,92 Kč |
| 40 000 | 0,81052 Kč | 32 420,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

