FDSD0420-H-2R2M=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CODACA
In Stock: 3 491
Unit Price: 0,81000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 14 979
Unit Price: 1,20000 Kč
Datasheet
FDSD04xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDSD0420-H-2R2M=P3

DigiKey Part Number
490-10864-2-ND - Tape & Reel (TR)
490-10864-1-ND - Cut Tape (CT)
490-10864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDSD0420-H-2R2M=P3
Description
FIXED IND 2.2UH 3.6A 47 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3.6 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FDSD0420-H-2R2M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
47mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes