
CSAB0420-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSAB0420-2R2MTR-ND - Tape & Reel (TR) 4044-CSAB0420-2R2MCT-ND - Cut Tape (CT) 4044-CSAB0420-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0420-2R2M |
Description | FIXED IND 2.2UH 4A 65 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4 A 65mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0420-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 $ | 0,94 $ |
| 10 | 0,77300 $ | 7,73 $ |
| 100 | 0,63520 $ | 63,52 $ |
| 1 000 | 0,53550 $ | 535,50 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49273 $ | 985,46 $ |
| 4 000 | 0,46469 $ | 1 858,76 $ |
| 6 000 | 0,44905 $ | 2 694,30 $ |
| 10 000 | 0,43750 $ | 4 375,00 $ |
| Unit Price without VAT: | 0,94000 $ |
|---|---|
| Unit Price with VAT: | 1,13740 $ |

