ECASD40E477M006KA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD40E477M006KA0

DigiKey Part Number
490-ECASD40E477M006KA0TR-ND - Tape & Reel (TR)
490-ECASD40E477M006KA0CT-ND - Cut Tape (CT)
490-ECASD40E477M006KA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECASD40E477M006KA0
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECASD40E477M006KA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 517
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,87000 Kč46,87 Kč
1030,93300 Kč309,33 Kč
5024,27940 Kč1 213,97 Kč
10022,17770 Kč2 217,77 Kč
50018,55912 Kč9 279,56 Kč
1 00017,42055 Kč17 420,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,30288 Kč48 908,64 Kč
6 00015,58535 Kč93 512,10 Kč
9 00015,22351 Kč137 011,59 Kč
Manufacturers Standard Package
Unit Price without VAT:46,87000 Kč
Unit Price with VAT:56,71270 Kč