A700V226M016ATE025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V477M2R5ATE006

DigiKey Part Number
399-A700V477M2R5ATE006TR-ND - Tape & Reel (TR)
399-A700V477M2R5ATE006CT-ND - Cut Tape (CT)
399-A700V477M2R5ATE006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700V477M2R5ATE006
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A700V477M2R5ATE006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,26000 Kč45,26 Kč
1026,96500 Kč269,65 Kč
5023,34020 Kč1 167,01 Kč
10021,30050 Kč2 130,05 Kč
50017,78978 Kč8 894,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,68507 Kč16 685,07 Kč
2 00015,76761 Kč31 535,22 Kč
3 00015,30482 Kč45 914,46 Kč
5 00014,81928 Kč74 096,40 Kč
Manufacturers Standard Package
Unit Price without VAT:45,26000 Kč
Unit Price with VAT:54,76460 Kč