
DXW21HN5011BL | |
|---|---|
DigiKey Part Number | 490-17670-2-ND - Tape & Reel (TR) 490-17670-1-ND - Cut Tape (CT) 490-17670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXW21HN5011BL |
Description | BALUN 100MHZ-1GHZ 50/50 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 100MHz ~ 1GHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DXW21HN5011BL Models |
Category | Impedance - Unbalanced/Balanced 50 / 50Ohm |
Manufacturer Murata Electronics | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 1GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 12,07800 Kč | 301,95 Kč |
| 50 | 11,72100 Kč | 586,05 Kč |
| 100 | 11,37460 Kč | 1 137,46 Kč |
| 250 | 10,92736 Kč | 2 731,84 Kč |
| 500 | 10,59896 Kč | 5 299,48 Kč |
| 1 000 | 10,27789 Kč | 10 277,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,41571 Kč | 28 247,13 Kč |
| 6 000 | 9,12605 Kč | 54 756,30 Kč |
| 9 000 | 8,96006 Kč | 80 640,54 Kč |
| 15 000 | 8,75446 Kč | 131 316,90 Kč |
| 21 000 | 8,62121 Kč | 181 045,41 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


