
MABA-011056 | |
|---|---|
DigiKey Part Number | 1465-MABA-011056TR-ND - Tape & Reel (TR) 1465-MABA-011056CT-ND - Cut Tape (CT) 1465-MABA-011056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011056 |
Description | 2:1 BALUN TRANSFORMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 300MHz 2:1 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Category | Phase Difference 1.2° |
Manufacturer MACOM Technology Solutions | Insertion Loss (Max) 2.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 6dB |
Part Status Active | Package / Case 6-SMD (5 Leads), Gull Wing |
Frequency Range 5MHz ~ 300MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 2:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 44,60000 Kč | 446,00 Kč |
| 25 | 42,84440 Kč | 1 071,11 Kč |
| 50 | 41,54660 Kč | 2 077,33 Kč |
| 100 | 40,28050 Kč | 4 028,05 Kč |
| 250 | 38,65480 Kč | 9 663,70 Kč |
| 500 | 37,46044 Kč | 18 730,22 Kč |
| 1 000 | 36,29714 Kč | 36 297,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,16472 Kč | 70 329,44 Kč |
| 4 000 | 34,06254 Kč | 136 250,16 Kč |
| 6 000 | 33,43197 Kč | 200 591,82 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |




