
DXW21BN7511TL08 | |
|---|---|
DigiKey Part Number | 490-DXW21BN7511TL08TR-ND - Tape & Reel (TR) 490-DXW21BN7511TL08CT-ND - Cut Tape (CT) 490-DXW21BN7511TL08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXW21BN7511TL08 |
Description | BALUN 50MHZ-1800MHZ 75/75 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 1.8GHz Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50MHz ~ 1.8GHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 1dB, 1.2dB, 2.5dB | |
Return Loss (Min) | - | |
Package / Case | Horizontal, 4 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 10,67200 Kč | 106,72 Kč |
| 25 | 10,25560 Kč | 256,39 Kč |
| 50 | 9,96080 Kč | 498,04 Kč |
| 100 | 9,66620 Kč | 966,62 Kč |
| 250 | 9,28812 Kč | 2 322,03 Kč |
| 500 | 9,00940 Kč | 4 504,70 Kč |
| 1 000 | 8,73722 Kč | 8 737,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,47158 Kč | 16 943,16 Kč |
| 4 000 | 8,21255 Kč | 32 850,20 Kč |
| 6 000 | 8,06398 Kč | 48 383,88 Kč |
| 10 000 | 7,87994 Kč | 78 799,40 Kč |
| 14 000 | 7,76062 Kč | 108 648,68 Kč |
| 20 000 | 7,63580 Kč | 152 716,00 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |


