DNT2400P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ezurio
In Stock: 368
Unit Price: 1 039,19000 Kč
Datasheet
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNT2400P

DigiKey Part Number
583-1148-ND
Manufacturer
Manufacturer Product Number
DNT2400P
Description
RF TXRX MOD ISM>1GHZU.FL TH
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
FHSS, FSK, MSK
Frequency
2.4GHz
Data Rate
500kbps
Power - Output
18dBm
Sensitivity
-104dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 5.5V
Current - Receiving
53mA ~ 105mA
Current - Transmitting
300mA (Max)
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes