DLW5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5ATN231TQ2L

DigiKey Part Number
490-DLW5ATN231TQ2LTR-ND - Tape & Reel (TR)
490-DLW5ATN231TQ2LCT-ND - Cut Tape (CT)
490-DLW5ATN231TQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5ATN231TQ2L
Description
CMC 4A 2LN 230 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 4A DCR 27mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATN231TQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
230 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
27mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Height (Max)
0.093" (2.35mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1014,54600 Kč145,46 Kč
2513,44680 Kč336,17 Kč
5012,68060 Kč634,03 Kč
10011,95430 Kč1 195,43 Kč
25011,05800 Kč2 764,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70010,33616 Kč7 235,31 Kč
1 4009,74660 Kč13 645,24 Kč
2 1009,41777 Kč19 777,32 Kč
3 5009,01956 Kč31 568,46 Kč
4 9008,76681 Kč42 957,37 Kč
7 0008,50685 Kč59 547,95 Kč
17 5008,13057 Kč142 284,98 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč