2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW21SN900SQ2L

DigiKey Part Number
490-5137-2-ND - Tape & Reel (TR)
490-5137-1-ND - Cut Tape (CT)
490-5137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW21SN900SQ2L
Description
CMC 330MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW21SN900SQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
330mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,20200 Kč72,02 Kč
256,66040 Kč166,51 Kč
506,28260 Kč314,13 Kč
1005,92350 Kč592,35 Kč
2505,47964 Kč1 369,91 Kč
5005,16592 Kč2 582,96 Kč
1 0004,87091 Kč4 870,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,68466 Kč9 369,32 Kč
4 0004,41751 Kč17 670,04 Kč
6 0004,26851 Kč25 611,06 Kč
10 0004,08812 Kč40 881,20 Kč
14 0003,97359 Kč55 630,26 Kč
20 0003,85578 Kč77 115,60 Kč
50 0003,72715 Kč186 357,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč