
DLW21SN670SQ2L | |
|---|---|
DigiKey Part Number | 490-5136-2-ND - Tape & Reel (TR) 490-5136-1-ND - Cut Tape (CT) 490-5136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN670SQ2L |
Description | CMC 400MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN670SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 50 | 6,29820 Kč | 314,91 Kč |
| 100 | 5,93820 Kč | 593,82 Kč |
| 250 | 5,49320 Kč | 1 373,30 Kč |
| 500 | 5,17872 Kč | 2 589,36 Kč |
| 1 000 | 4,88297 Kč | 4 882,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,69626 Kč | 9 392,52 Kč |
| 4 000 | 4,42845 Kč | 17 713,80 Kč |
| 6 000 | 4,27908 Kč | 25 674,48 Kč |
| 10 000 | 4,09825 Kč | 40 982,50 Kč |
| 14 000 | 3,98343 Kč | 55 768,02 Kč |
| 20 000 | 3,86533 Kč | 77 306,60 Kč |
| 50 000 | 3,73638 Kč | 186 819,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |




