
GSEZ5U005 | |
|---|---|
DigiKey Part Number | 4786-GSEZ5U005TR-ND - Tape & Reel (TR) 4786-GSEZ5U005CT-ND - Cut Tape (CT) 4786-GSEZ5U005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEZ5U005 |
Description | TVS DIODE 5VWM 12VC DFN10062 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | Yes | |
Applications | DVI, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 100 | 1,17250 Kč | 117,25 Kč |
| 500 | 0,84832 Kč | 424,16 Kč |
| 1 000 | 0,74328 Kč | 743,28 Kč |
| 2 000 | 0,65445 Kč | 1 308,90 Kč |
| 5 000 | 0,55778 Kč | 2 788,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49785 Kč | 4 978,50 Kč |
| 20 000 | 0,44732 Kč | 8 946,40 Kč |
| 30 000 | 0,42155 Kč | 12 646,50 Kč |
| 50 000 | 0,39258 Kč | 19 629,00 Kč |
| 70 000 | 0,37540 Kč | 26 278,00 Kč |
| 100 000 | 0,35870 Kč | 35 870,00 Kč |
| 250 000 | 0,32205 Kč | 80 512,50 Kč |
| 500 000 | 0,29940 Kč | 149 700,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |



