
DLW21SN501SK2L | |
|---|---|
DigiKey Part Number | 490-12640-2-ND - Tape & Reel (TR) 490-12640-1-ND - Cut Tape (CT) 490-12640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN501SK2L |
Description | CMC 250MA 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 250mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN501SK2L Models |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.055" (1.40mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 500 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,66000 Kč | 191,50 Kč |
| 50 | 7,20240 Kč | 360,12 Kč |
| 100 | 6,77400 Kč | 677,40 Kč |
| 250 | 6,24564 Kč | 1 561,41 Kč |
| 500 | 5,87482 Kč | 2 937,41 Kč |
| 1 000 | 5,52625 Kč | 5 526,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,04992 Kč | 10 099,84 Kč |
| 4 000 | 4,75027 Kč | 19 001,08 Kč |
| 6 000 | 4,58334 Kč | 27 500,04 Kč |
| 10 000 | 4,38128 Kč | 43 812,80 Kč |
| 14 000 | 4,25300 Kč | 59 542,00 Kč |
| 20 000 | 4,12109 Kč | 82 421,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






