MFR Recommended
Similar

DLP11SN121SL2L | |
|---|---|
DigiKey Part Number | 490-5144-2-ND - Tape & Reel (TR) 490-5144-1-ND - Cut Tape (CT) 490-5144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLP11SN121SL2L |
Description | CMC 140MA 2LN 120 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 140mA DCR 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLP11SN121SL2L Models |
Category | DC Resistance (DCR) (Max) 2.5Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.036" (0.92mm) |
Number of Lines 2 | Package / Case 0504 (1210 Metric), 4 Lead |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 140mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLM0NSM900HY2D | Murata Electronics | 151 668 | 490-DLM0NSM900HY2DCT-ND | 2,10000 Kč | MFR Recommended |
| EXC-24CE121U | Panasonic Industry | 8 719 | P12970CT-ND | 8,40000 Kč | Similar |



