
DLM11SN450HZ2L | |
|---|---|
DigiKey Part Number | 490-DLM11SN450HZ2LTR-ND - Tape & Reel (TR) 490-DLM11SN450HZ2LCT-ND - Cut Tape (CT) 490-DLM11SN450HZ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM11SN450HZ2L |
Description | CMC 100MA 2LN 45OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 45 Ohms @ 100 MHz 100mA DCR 880mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLM11SN450HZ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 45 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 880mOhm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,46880 Kč | 86,72 Kč |
| 50 | 3,27560 Kč | 163,78 Kč |
| 100 | 3,08670 Kč | 308,67 Kč |
| 250 | 2,85572 Kč | 713,93 Kč |
| 500 | 2,69194 Kč | 1 345,97 Kč |
| 1 000 | 2,53803 Kč | 2 538,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,23445 Kč | 8 937,80 Kč |
| 8 000 | 2,10699 Kč | 16 855,92 Kč |
| 12 000 | 2,03590 Kč | 24 430,80 Kč |
| 20 000 | 1,94982 Kč | 38 996,40 Kč |
| 28 000 | 1,89517 Kč | 53 064,76 Kč |
| 40 000 | 1,83896 Kč | 73 558,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |







