
RB521VM-40TE-17 | |
|---|---|
DigiKey Part Number | RB521VM-40TE-17TR-ND - Tape & Reel (TR) RB521VM-40TE-17CT-ND - Cut Tape (CT) RB521VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 200MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,11870 Kč | 211,87 Kč |
| 500 | 1,55722 Kč | 778,61 Kč |
| 1 000 | 1,37537 Kč | 1 375,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01798 Kč | 3 053,94 Kč |
| 6 000 | 0,90291 Kč | 5 417,46 Kč |
| 9 000 | 0,84580 Kč | 7 612,20 Kč |
| 15 000 | 0,82980 Kč | 12 447,00 Kč |
| 21 000 | 0,82680 Kč | 17 362,80 Kč |
| 30 000 | 0,81297 Kč | 24 389,10 Kč |
| 75 000 | 0,74770 Kč | 56 077,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |










