


DLM11CN500HH2L | |
|---|---|
DigiKey Part Number | 490-DLM11CN500HH2LTR-ND - Tape & Reel (TR) 490-DLM11CN500HH2LCT-ND - Cut Tape (CT) 490-DLM11CN500HH2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM11CN500HH2L |
Description | CMC 100MA 1LN 45 OHM 0504 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 45 Ohms @ 100 MHz 100mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 45 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 25 | 6,82840 Kč | 170,71 Kč |
| 50 | 6,44220 Kč | 322,11 Kč |
| 100 | 6,07260 Kč | 607,26 Kč |
| 250 | 5,61824 Kč | 1 404,56 Kč |
| 500 | 5,29696 Kč | 2 648,48 Kč |
| 1 000 | 4,99416 Kč | 4 994,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,52937 Kč | 18 117,48 Kč |
| 8 000 | 4,27144 Kč | 34 171,52 Kč |
| 12 000 | 4,12761 Kč | 49 531,32 Kč |
| 20 000 | 3,95347 Kč | 79 069,40 Kč |
| 28 000 | 3,84293 Kč | 107 602,04 Kč |
| 40 000 | 3,83214 Kč | 153 285,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


