
DE11XRA220KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16164-1-ND - Cut Tape (CT) 490-16164-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA220KN4AQ01F |
Description | CAP CER 22PF 500V SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA220KN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 6,39500 Kč | 63,95 Kč |
| 50 | 4,79500 Kč | 239,75 Kč |
| 100 | 4,30140 Kč | 430,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,53944 Kč | 1 769,72 Kč |
| 1 000 | 3,21699 Kč | 3 216,99 Kč |
| 1 500 | 3,12172 Kč | 4 682,58 Kč |
| 2 500 | 3,00135 Kč | 7 503,38 Kč |
| 3 500 | 2,91656 Kč | 10 207,96 Kč |
| 5 000 | 2,83496 Kč | 14 174,80 Kč |
| 6 000 | 2,79632 Kč | 16 777,92 Kč |
| 12 000 | 2,66621 Kč | 31 994,52 Kč |
| 12 500 | 2,65929 Kč | 33 241,12 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |


